0805 ±5% 2M - 1
0805 ±5% 2M - 2
0805 ±5% 2M - 3
0805 ±5% 2M - 4
Extended1/4
* Images are for reference only

0805 ±5% 2M

Attributes
Value
Manufacturer
MFR.Part #
0805 ±5% 2M
JLCPCB Part #
C2889627
Package
0805
Description
-55℃~+155℃ 125mW 150V 2MΩ Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVO
Package0805
Resistance2MΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Voltage-Supply(Max)150V
Tolerance±5%
Temperature Coefficient±200ppm/℃