CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. VTM48EH040T025B00
VTM48EH040T025B00
Extended
* Images are for reference only

VTM48EH040T025B00

Attributes
Value
Manufacturer
VICOR
MFR.Part #
VTM48EH040T025B00
JLCPCB Part #
C6000264
Package
-
Description
-40℃~+125℃ 1 1.4MHz 16.5mm 2.25kV 220mVp-p 22mm 25A 26V~55V 3.3V 4000uF 6.73mm 83W 93% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
Package-
Operating Temperature-40℃~+125℃
Output Current(Max)25A
Output Power83W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency93%
Length22mm
Voltage - Supply26V~55V
Capacitive Load(Max)4000uF
Frequency1.4MHz
Height6.73mm
Width16.5mm
Output Voltage3.3V
Ripple Noise220mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. VTM48EH040T025B00
VTM48EH040T025B00

* Images are for reference only

VTM48EH040T025B00

Extended
Manufacturer

VICOR

MFR.Part #
VTM48EH040T025B00
JLCPCB Part #
C6000264
Package
-
Description
-40℃~+125℃ 1 1.4MHz 16.5mm 2.25kV 220mVp-p 22mm 25A 26V~55V 3.3V 4000uF 6.73mm 83W 93% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTM48EH040T025B00

* Images are for reference only

VTM48EH040T025B00

Extended
Manufacturer

VICOR

MFR.Part #
VTM48EH040T025B00
JLCPCB Part #
C6000264
Package
-
Description
-40℃~+125℃ 1 1.4MHz 16.5mm 2.25kV 220mVp-p 22mm 25A 26V~55V 3.3V 4000uF 6.73mm 83W 93% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VTM48EH040T025B00 Specifications

VTM48EH040T025B00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
Package-
Operating Temperature-40℃~+125℃
Output Current(Max)25A
Output Power83W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency93%
Length22mm
Voltage - Supply26V~55V
Capacitive Load(Max)4000uF
Frequency1.4MHz
Height6.73mm
Width16.5mm
Output Voltage3.3V
Ripple Noise220mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VTM48EH040T025B00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VTM48EH040T025B00 Documents

VTM48EH040T025B00 datasheets or manufacturer documentation.

Datasheet: VTM48EH040T025B00 Datasheet (PDF)

VTM48EH040T025B00 Schematic Symbol & PCB Footprint

The VTM48EH040T025B00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.