
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | VICOR | |
| Package | DIP-9 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 12.5A | |
| Output Power | 300W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 88% | |
| Length | 57.91mm | |
| Voltage - Supply | 250V~425V | |
| Height | 13.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、EMI suppression | |
| Width | 55.88mm | |
| Output Voltage | 24V | |
| Ripple Noise | 494mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V375B24T300BL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | VICOR | |
| Package | DIP-9 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 12.5A | |
| Output Power | 300W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 88% | |
| Length | 57.91mm | |
| Voltage - Supply | 250V~425V | |
| Height | 13.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation、EMI suppression | |
| Width | 55.88mm | |
| Output Voltage | 24V | |
| Ripple Noise | 494mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V375B24T300BL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V375B24T300BL datasheets or manufacturer documentation.
Datasheet: V375B24T300BL Datasheet (PDF)
The V375B24T300BL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.