
* Images are for reference only
VAOL-S2GT4
Extended
- Manufacturer
- VCC
- MFR.Part #
- VAOL-S2GT4
- JLCPCB Part #
- C19434260
- Package
- PLCC-2
- Description
- -40℃~+85℃ 120° 2V~2.4V 573nm 575nm Water Clear Yellow Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4818
1000+
$0.1923
2500+
$0.1858
5000+
$0.1826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →