
* Images are for reference only
CMDA5BR7D1S
Extended
- Manufacturer
- VCC
- MFR.Part #
- CMDA5BR7D1S
- JLCPCB Part #
- C19427928
- Package
- 0805
- Description
- -30℃~+85℃ 170° 2.1V~2.6V 2.5mcd~10mcd 630nm Red Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2698
1000+
$0.1076
2500+
$0.1041
5000+
$0.1023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products