
* Images are for reference only
CMDA2BA7D1S
Extended
- Manufacturer
- VCC
- MFR.Part #
- CMDA2BA7D1S
- JLCPCB Part #
- C19458271
- Package
- 1206
- Description
- -30℃~+85℃ 1.9V 170° 25mcd~90mcd 609nm Orange White Lens 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4154
1000+
$0.1657
2500+
$0.1603
5000+
$0.1575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products