
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | - | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 30° | |
| Luminous Intensity | 160mcd~250mcd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 4.9V | |
| Peak Wavelength | 430nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMD264-UBC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | - | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 30° | |
| Luminous Intensity | 160mcd~250mcd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 4.9V | |
| Peak Wavelength | 430nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMD264-UBC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMD264-UBC datasheets or manufacturer documentation.
Datasheet: CMD264-UBC Datasheet (PDF)
The CMD264-UBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.