
CMD204UWC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Viewing Angle | 22° | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 475nm | |
| Luminous Intensity | 700mcd~1cd | |
| Voltage - Forward(Vf) | 3.7V |

* Images are for reference only
CMD204UWC
Extended- Manufacturer
- MFR.Part #
- CMD204UWC
- JLCPCB Part #
- C19615787
- Package
- -
- Description
- -20℃~+70℃ 22° 3.7V 475nm 700mcd~1cd Water Clear White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMD204UWC
Extended- Manufacturer
- MFR.Part #
- CMD204UWC
- JLCPCB Part #
- C19615787
- Package
- -
- Description
- -20℃~+70℃ 22° 3.7V 475nm 700mcd~1cd Water Clear White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMD204UWC Specifications
CMD204UWC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Viewing Angle | 22° | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Peak Wavelength | 475nm | |
| Luminous Intensity | 700mcd~1cd | |
| Voltage - Forward(Vf) | 3.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMD204UWC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMD204UWC Documents
CMD204UWC datasheets or manufacturer documentation.
Datasheet: CMD204UWC Datasheet (PDF)
CMD204UWC Schematic Symbol & PCB Footprint
The CMD204UWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.