
CMD11505UR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 2.10mm x 10mm side-view LED | |
| Luminous Intensity | 11.7mcd | |
| Power(Watts) | 57.5mW | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
CMD11505UR
Extended- Manufacturer
- MFR.Part #
- CMD11505UR
- JLCPCB Part #
- C19424718
- Package
- SMD
- Description
- SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMD11505UR
Extended- Manufacturer
- MFR.Part #
- CMD11505UR
- JLCPCB Part #
- C19424718
- Package
- SMD
- Description
- SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMD11505UR Specifications
CMD11505UR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 2.10mm x 10mm side-view LED | |
| Luminous Intensity | 11.7mcd | |
| Power(Watts) | 57.5mW | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMD11505UR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMD11505UR Documents
CMD11505UR datasheets or manufacturer documentation.
Datasheet: CMD11505UR Datasheet (PDF)
CMD11505UR Schematic Symbol & PCB Footprint
The CMD11505UR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.