
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | - | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 1.8mm x 5.3mm square LED | |
| Forward Current | 15mA | |
| Luminous Intensity | 0.6mcd、4.5mcd | |
| Power(Watts) | 115mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red,Green,Yellow(RGY) | |
| Lens Color | Water Clear | |
| Peak Wavelength | 565nm、700nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4362D1/5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Package | - | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 1.8mm x 5.3mm square LED | |
| Forward Current | 15mA | |
| Luminous Intensity | 0.6mcd、4.5mcd | |
| Power(Watts) | 115mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red,Green,Yellow(RGY) | |
| Lens Color | Water Clear | |
| Peak Wavelength | 565nm、700nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4362D1/5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4362D1/5 datasheets or manufacturer documentation.
Datasheet: 4362D1/5 Datasheet (PDF)
The 4362D1/5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.