
* Images are for reference only
FS30AS-2-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FS30AS-2-VB
- JLCPCB Part #
- C29778728
- Package
- TO-252
- Description
- -55℃~+175℃ 100V 107W 120pF 2.6nF 290pF 30mΩ@10V 35nC@10V 3V@250uA 40A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.7890
10+
$0.6361
30+
$0.5588
100+
$0.4831
500+
$0.4364
1000+
$0.4139
Related Products