


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | VAPEL | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1A | |
| Output Power | 96W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 91.5% | |
| Voltage - Supply | 48V | |
| Capacitive Load(Max) | 1500uF | |
| Frequency | 225kHz | |
| Output Voltage | 96V | |
| Ripple Noise | 2000mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NQ96S48W3(M309) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | VAPEL | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1A | |
| Output Power | 96W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 91.5% | |
| Voltage - Supply | 48V | |
| Capacitive Load(Max) | 1500uF | |
| Frequency | 225kHz | |
| Output Voltage | 96V | |
| Ripple Noise | 2000mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NQ96S48W3(M309). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NQ96S48W3(M309) datasheets or manufacturer documentation.
Datasheet: NQ96S48W3(M309) Datasheet (PDF)
The NQ96S48W3(M309) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.