
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | VAPEL | |
| Package | Plugin | |
| Output Power | 100W | |
| Voltage - Supply | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Voltage | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE100S18K-PBW(M358) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | VAPEL | |
| Package | Plugin | |
| Output Power | 100W | |
| Voltage - Supply | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Voltage | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE100S18K-PBW(M358). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE100S18K-PBW(M358) datasheets or manufacturer documentation.
Datasheet: NE100S18K-PBW(M358) Datasheet (PDF)
The NE100S18K-PBW(M358) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.