


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | VAC | |
| Package | Plugin | |
| Frequency Range | 50Hz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Rated input Current | 60A | |
| Turns Ratio | 1:2500 | |
| Type | Current Transformer | |
| DCR Primary Side (Max) | 55Ω | |
| Number of PINs | 2P | |
| Secondary Side Inductance | 3H |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T60404-E4624-X103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | VAC | |
| Package | Plugin | |
| Frequency Range | 50Hz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Rated input Current | 60A | |
| Turns Ratio | 1:2500 | |
| Type | Current Transformer | |
| DCR Primary Side (Max) | 55Ω | |
| Number of PINs | 2P | |
| Secondary Side Inductance | 3H |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T60404-E4624-X103. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T60404-E4624-X103 datasheets or manufacturer documentation.
Datasheet: T60404-E4624-X103 Datasheet (PDF)
The T60404-E4624-X103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.