
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | VAC | |
| Package | Plugin | |
| Current Range | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -11.4V~15.75V | |
| Features | Overcurrent Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T60404N4646X101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | VAC | |
| Package | Plugin | |
| Current Range | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -11.4V~15.75V | |
| Features | Overcurrent Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T60404N4646X101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The T60404N4646X101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.