


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Union Semiconductor | |
| Package | 插件,68.1x26.5mm | |
| Output Current(Max) | 100A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 93% | |
| Length | 68.1mm | |
| Voltage - Supply | 6V~14V | |
| Height | 10.6mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Output Voltage | 800mV~2V | |
| Width | 26.5mm | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MQ7296LT12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Union Semiconductor | |
| Package | 插件,68.1x26.5mm | |
| Output Current(Max) | 100A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 93% | |
| Length | 68.1mm | |
| Voltage - Supply | 6V~14V | |
| Height | 10.6mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Output Voltage | 800mV~2V | |
| Width | 26.5mm | |
| Ripple Noise | 40mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MQ7296LT12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MQ7296LT12 datasheets or manufacturer documentation.
Datasheet: MQ7296LT12 Datasheet (PDF)
The MQ7296LT12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.