
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Unictron | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 1.4dBi、2.3dBi | |
| Frequency(Center/Band) | 2.45GHz、5.5GHz | |
| Power | 2W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H2U84W1H1S0300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Unictron | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 1.4dBi、2.3dBi | |
| Frequency(Center/Band) | 2.45GHz、5.5GHz | |
| Power | 2W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2U84W1H1S0300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H2U84W1H1S0300 datasheets or manufacturer documentation.
Datasheet: H2U84W1H1S0300 Datasheet (PDF)
The H2U84W1H1S0300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.