
* Images are for reference only
78D05AL
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D05AL
- JLCPCB Part #
- C47120540
- Package
- TO-252
- Description
- -40℃~+125℃ 1 1A 20V 2V 40uV 5V 80dB@(120Hz) 8mA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 228
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.1705
50+
$0.1329
150+
$0.1168
500+
$0.0966
2500+
$0.0876
5000+
$0.0822
Related Products