
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | USound GmbH | |
| Package | - | |
| Length | 6.7mm | |
| Technology | Piezoelectric | |
| Height | 1.58mm | |
| Width | 4.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UT-P2019 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | USound GmbH | |
| Package | - | |
| Length | 6.7mm | |
| Technology | Piezoelectric | |
| Height | 1.58mm | |
| Width | 4.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UT-P2019. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UT-P2019 datasheets or manufacturer documentation.
Datasheet: UT-P2019 Datasheet (PDF)
The UT-P2019 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.