


UK-USB AF 90-19.6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | USAKRO | |
| Package | Push-Pull | |
| Number of Ports | 2 | |
| Length | 17.3mm | |
| Connector Type | Type-A | |
| Number of Contacts | 4Px2 | |
| Gender | Female | |
| Mounting Type | Right Angle | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
UK-USB AF 90-19.6
Extended- Manufacturer
- MFR.Part #
- UK-USB AF 90-19.6
- JLCPCB Part #
- C698206
- Package
- Push-Pull
- Description
- 17.3mm 2 4Px2 Female Right Angle Type-A USB 2.0 弯插 USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UK-USB AF 90-19.6
Extended- Manufacturer
- MFR.Part #
- UK-USB AF 90-19.6
- JLCPCB Part #
- C698206
- Package
- Push-Pull
- Description
- 17.3mm 2 4Px2 Female Right Angle Type-A USB 2.0 弯插 USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UK-USB AF 90-19.6 Specifications
UK-USB AF 90-19.6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | USAKRO | |
| Package | Push-Pull | |
| Number of Ports | 2 | |
| Length | 17.3mm | |
| Connector Type | Type-A | |
| Number of Contacts | 4Px2 | |
| Gender | Female | |
| Mounting Type | Right Angle | |
| Protocol Standard | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK-USB AF 90-19.6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UK-USB AF 90-19.6 Documents
UK-USB AF 90-19.6 datasheets or manufacturer documentation.
Datasheet: UK-USB AF 90-19.6 Datasheet (PDF)
UK-USB AF 90-19.6 Schematic Symbol & PCB Footprint
The UK-USB AF 90-19.6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.