


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD,9.9x9.9mm | |
| Operating Force | 5N | |
| Contact Current | 50mA | |
| Length | 9.85mm | |
| IP Rating | IP66 | |
| Voltage Rating | 28V | |
| Termination Style | SMD(SMT) Tab | |
| Life | 500,000 Cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 3.95mm | |
| Mounting Type | Surface Mount,Vertical | |
| With Lamp | White | |
| Width | 9.85mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UK-C0303-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD,9.9x9.9mm | |
| Operating Force | 5N | |
| Contact Current | 50mA | |
| Length | 9.85mm | |
| IP Rating | IP66 | |
| Voltage Rating | 28V | |
| Termination Style | SMD(SMT) Tab | |
| Life | 500,000 Cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 3.95mm | |
| Mounting Type | Surface Mount,Vertical | |
| With Lamp | White | |
| Width | 9.85mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK-C0303-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UK-C0303-W datasheets or manufacturer documentation.
Datasheet: UK-C0303-W Datasheet (PDF)
The UK-C0303-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.