



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Package | SMD | |
| Length | 3.6mm | |
| Termination Style | Gull Wing | |
| Operating Height | 4.3mm | |
| Life | 50,000 cycles | |
| Actuator Style | Angle Toggle | |
| Switch Height | 4.8mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 6.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UK-D0436T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | USAKRO | |
| Package | SMD | |
| Length | 3.6mm | |
| Termination Style | Gull Wing | |
| Operating Height | 4.3mm | |
| Life | 50,000 cycles | |
| Actuator Style | Angle Toggle | |
| Switch Height | 4.8mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 6.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK-D0436T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UK-D0436T datasheets or manufacturer documentation.
Datasheet: UK-D0436T Datasheet (PDF)
The UK-D0436T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.