



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | Plugin,15x15mm | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 15mm | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 9.75mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Width | 15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UK-B01515 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | Plugin,15x15mm | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 15mm | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 9.75mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Width | 15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK-B01515. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UK-B01515 datasheets or manufacturer documentation.
Datasheet: UK-B01515 Datasheet (PDF)
The UK-B01515 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.