
* Images are for reference only
DA-09-B
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- DA-09-B
- JLCPCB Part #
- C7428556
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+80℃ 2,000 cycles 2.54mm 9 Blue PC Pin Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.8153
10+
$0.6561
38+
$0.5773
95+
$0.4986
494+
$0.4519
1007+
$0.4278
Related Products