
* Images are for reference only
UPM1V221MPD6TD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1V221MPD6TD
- JLCPCB Part #
- C1584397
- Package
- Plugin
- Description
- -55℃~+105℃ 220uF 35V 5000hrs@105℃ 600mA@120Hz 90mΩ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 988
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 968
In-stock Item Pricing
Qty Unit Price
1+
$0.3606
50+
$0.2947
150+
$0.2665
500+
$0.1903
2500+
$0.1746
5000+
$0.1652
Related Products
Welcome back, may I help you?