



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | UNITED | |
| Package | Plugin,D10xL15mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs | |
| Equivalent Series Resistance(ESR) | 13Ω@100KHZ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 84mA@120HZ | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LW4R7M4501015PE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | UNITED | |
| Package | Plugin,D10xL15mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs | |
| Equivalent Series Resistance(ESR) | 13Ω@100KHZ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 84mA@120HZ | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LW4R7M4501015PE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LW4R7M4501015PE4 datasheets or manufacturer documentation.
Datasheet: LW4R7M4501015PE4 Datasheet (PDF)
The LW4R7M4501015PE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.