
* Images are for reference only
91650-11012CHF
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91650-11012CHF
- JLCPCB Part #
- C5210928
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 42P 98P PCI-E 5.0 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 117
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 117
In-stock Item Pricing
Qty Unit Price
1+
$3.3344
10+
$2.8417
40+
$2.4392
80+
$2.1446
480+
$2.0077
1000+
$1.9465
Related Products