
* Images are for reference only
91650-11011CHF
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91650-11011CHF
- JLCPCB Part #
- C5210927
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 14P 64P PCI-E 5.0 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.1534
10+
$2.6828
60+
$2.2956
120+
$1.9936
480+
$1.8571
1020+
$1.7976
Related Products