

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | UMAX | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Versions | PCI-E 4.0 | |
| Number of Signal Pins | 42P | |
| Number of Pins | 164P | |
| Supplementary Features | Locking | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
91621-120113N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | UMAX | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Versions | PCI-E 4.0 | |
| Number of Signal Pins | 42P | |
| Number of Pins | 164P | |
| Supplementary Features | Locking | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 91621-120113N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

91621-120113N datasheets or manufacturer documentation.
Datasheet: 91621-120113N Datasheet (PDF)
The 91621-120113N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.