
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | UHV-POWER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2.08A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 81% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 300V~1.5kV | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 65kHz | |
| Output Voltage | 24V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UH50-F2S24-UL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | UHV-POWER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2.08A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 81% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 300V~1.5kV | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 65kHz | |
| Output Voltage | 24V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UH50-F2S24-UL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UH50-F2S24-UL datasheets or manufacturer documentation.
Datasheet: UH50-F2S24-UL Datasheet (PDF)
The UH50-F2S24-UL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.