CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. UF3C065030B3
UF3C065030B3
Extended
* Images are for reference only

UF3C065030B3

Attributes
Value
Manufacturer
Qorvo
MFR.Part #
UF3C065030B3
JLCPCB Part #
C6581984
Package
TO-263(D2PAK)
Description
-55℃~+175℃ 1.5nF 242W 293pF 2pF 35mΩ 51nC 650V 65A 6V N-Channel TO-263(D2PAK) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerQorvo
PackageTO-263(D2PAK)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.5nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))6V
Gate Charge(Qg)51nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage650V
Output Capacitance(Coss)293pF
Pd - Power Dissipation242W
RDS(on)35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. UF3C065030B3
UF3C065030B3

* Images are for reference only

UF3C065030B3

Extended
Manufacturer

Qorvo

MFR.Part #
UF3C065030B3
JLCPCB Part #
C6581984
Package
TO-263(D2PAK)
Description
-55℃~+175℃ 1.5nF 242W 293pF 2pF 35mΩ 51nC 650V 65A 6V N-Channel TO-263(D2PAK) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UF3C065030B3

* Images are for reference only

UF3C065030B3

Extended
Manufacturer

Qorvo

MFR.Part #
UF3C065030B3
JLCPCB Part #
C6581984
Package
TO-263(D2PAK)
Description
-55℃~+175℃ 1.5nF 242W 293pF 2pF 35mΩ 51nC 650V 65A 6V N-Channel TO-263(D2PAK) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UF3C065030B3 Specifications

UF3C065030B3 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerQorvo
PackageTO-263(D2PAK)
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.5nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))6V
Gate Charge(Qg)51nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage650V
Output Capacitance(Coss)293pF
Pd - Power Dissipation242W
RDS(on)35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UF3C065030B3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UF3C065030B3 Documents

UF3C065030B3 datasheets or manufacturer documentation.

Datasheet: UF3C065030B3 Datasheet (PDF)

UF3C065030B3 Schematic Symbol & PCB Footprint

The UF3C065030B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.