
* Images are for reference only
UF3010GP_AY_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- UF3010GP_AY_00001
- JLCPCB Part #
- C5118958
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1 Independent 1.7V@3A 150A 1kV 1uA 3A 75ns DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1203
150+
$0.1092
1250+
$0.0983
2500+
$0.0917
5000+
$0.0883
Related Products