
* Images are for reference only
UCC28810DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28810DR
- JLCPCB Part #
- C194014
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 18V 750mA AC-DC Over Voltage Protection、Built-in soft-start PWM SEPIC、Buck、Boost、Flyback SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10897
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10897
In-stock Item Pricing
Qty Unit Price
1+
$0.6489
10+
$0.5426
30+
$0.4895
100+
$0.4364
500+
$0.4042
1000+
$0.3881
Related Products