CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2526ADWTR
UC2526ADWTR - 1
UC2526ADWTR - 2
UC2526ADWTR - 3
Extended1/3
* Images are for reference only

UC2526ADWTR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2526ADWTR
JLCPCB Part #
C702395
Package
SOIC-18-300mil
Description
-25℃~+85℃@(TA) 1Hz~600kHz 2 200mA 7V~35V Built-in SOIC-18-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-18-300mil
Operating Temperature-25℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching1Hz~600kHz
Output TypeFixed
Voltage - Supply7V~35V
Output Current200mA
FeaturesAdjustable soft-start、Frequency synchronization
Switch tube (built-in/external)Built-in
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2526ADWTR
UC2526ADWTR

* Images are for reference only

UC2526ADWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2526ADWTR
JLCPCB Part #
C702395
Package
SOIC-18-300mil
Description
-25℃~+85℃@(TA) 1Hz~600kHz 2 200mA 7V~35V Built-in SOIC-18-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2526ADWTR

* Images are for reference only

UC2526ADWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2526ADWTR
JLCPCB Part #
C702395
Package
SOIC-18-300mil
Description
-25℃~+85℃@(TA) 1Hz~600kHz 2 200mA 7V~35V Built-in SOIC-18-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2526ADWTR Specifications

UC2526ADWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-18-300mil
Operating Temperature-25℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching1Hz~600kHz
Output TypeFixed
Voltage - Supply7V~35V
Output Current200mA
FeaturesAdjustable soft-start、Frequency synchronization
Switch tube (built-in/external)Built-in
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2526ADWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2526ADWTR Documents

UC2526ADWTR datasheets or manufacturer documentation.

Datasheet: UC2526ADWTR Datasheet (PDF)

UC2526ADWTR Schematic Symbol & PCB Footprint

The UC2526ADWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.