
* Images are for reference only
MAX-7W-0
Extended
- Manufacturer
- U-BLOX
- MFR.Part #
- MAX-7W-0
- JLCPCB Part #
- C6293816
- Package
- SMD-18P
- Description
- -158dBm -40℃~+85℃ 2.7V~3.6V GPS、GLONASS UART、I2C SMD-18P GNSS Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 7A994
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.3219
200+
$21.2767
500+
$20.5657
1000+
$20.2135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products