
* Images are for reference only
U3213E
Extended
- Manufacturer
- UNI-SEMIC
- MFR.Part #
- U3213E
- JLCPCB Part #
- C5252718
- Package
- ESOP-8
- Description
- -40℃~+140℃ 1 14.3V 2.5A 200uA 2V~200V 60kHz Buck Buck、Buck-Boost Built-in Fixed No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2733
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2711
In-stock Item Pricing
Qty Unit Price
1+
$0.4879
10+
$0.3832
30+
$0.3381
100+
$0.2818
500+
$0.2560
1000+
$0.2415
Related Products