
* Images are for reference only
WMF21-5D13MPSP8CB20
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- WMF21-5D13MPSP8CB20
- JLCPCB Part #
- C472010
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 1.13min 13mm 15mW/℃ 2800K 5A 5Ω 7.5mm ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1470
50+
$0.1145
150+
$0.1007
500+
$0.0833
2500+
$0.0756
5000+
$0.0709
Related Products