
* Images are for reference only
RSS1W22RJT/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS1W22RJT/B
- JLCPCB Part #
- C5200454
- Package
- Plugin,D3.5xL9mm
- Description
- -55℃~+155℃ 1W 22Ω Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
100+
$0.0311
300+
$0.0272
1000+
$0.0234
5000+
$0.0211
10000+
$0.0200
Related Products