



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,D5xL11mm | |
| Resistance | 430mΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±500ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KNP 2W 0R43 J T52 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,D5xL11mm | |
| Resistance | 430mΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±500ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KNP 2W 0R43 J T52. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KNP 2W 0R43 J T52 datasheets or manufacturer documentation.
Datasheet: KNP 2W 0R43 J T52 Datasheet (PDF)
The KNP 2W 0R43 J T52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.