
* Images are for reference only
CN2005MAC8DB4P0G
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN2005MAC8DB4P0G
- JLCPCB Part #
- C49241813
- Package
- Plugin,P=10mm
- Description
- -40℃~+200℃ 1.83min 22.5mm 26mW/℃ 28.5mm 3000K 5Ω 7A 7mm ±10% ±20% 插件,P=10mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7295
10+
$0.5910
30+
$0.5201
200+
$0.4525
400+
$0.4106
1000+
$0.3897
Related Products