
CN0515MUS6BB20NG
- Manufacturer
- MFR.Part #
- CN0515MUS6BB20NG
- JLCPCB Part #
- C49241850
- Package
- Plugin,P=5mm
- Description
- -40℃~+150℃ 12.5mm 15Ω 22s 3000K 5mm 5mm 6.5mm 600mA 6mW/℃ ±10% ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Steady State Current (Max) | 600mA | |
| Resistance @ 25℃ | 15Ω | |
| Diameter (φD) | 6.5mm | |
| Thermal Time Constant | 22s | |
| Pitch | 5mm | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| Height | 12.5mm | |
| B Constant (25℃/50℃) | 3000K | |
| Width | 5mm | |
| Dissipation Factor | 6mW/℃ |

* Images are for reference only
CN0515MUS6BB20NG
Extended- Manufacturer
- MFR.Part #
- CN0515MUS6BB20NG
- JLCPCB Part #
- C49241850
- Package
- Plugin,P=5mm
- Description
- -40℃~+150℃ 12.5mm 15Ω 22s 3000K 5mm 5mm 6.5mm 600mA 6mW/℃ ±10% ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CN0515MUS6BB20NG
Extended- Manufacturer
- MFR.Part #
- CN0515MUS6BB20NG
- JLCPCB Part #
- C49241850
- Package
- Plugin,P=5mm
- Description
- -40℃~+150℃ 12.5mm 15Ω 22s 3000K 5mm 5mm 6.5mm 600mA 6mW/℃ ±10% ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN0515MUS6BB20NG Specifications
CN0515MUS6BB20NG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+150℃ | |
| Steady State Current (Max) | 600mA | |
| Resistance @ 25℃ | 15Ω | |
| Diameter (φD) | 6.5mm | |
| Thermal Time Constant | 22s | |
| Pitch | 5mm | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| Height | 12.5mm | |
| B Constant (25℃/50℃) | 3000K | |
| Width | 5mm | |
| Dissipation Factor | 6mW/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN0515MUS6BB20NG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN0515MUS6BB20NG Schematic Symbol & PCB Footprint
The CN0515MUS6BB20NG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.