
VPP24-1250
- Manufacturer
- MFR.Part #
- VPP24-1250
- JLCPCB Part #
- C17223865
- Package
- Plugin-8P,66.7x55.6mm
- Description
- 1.25A、2.5A 115V、230V 12V、24V 2 2 39.67mm 4kV Plugin-8P,66.7x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Plugin-8P,66.7x55.6mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 1.25A、2.5A | |
| Secondary Side Voltage | 12V、24V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Height | 39.67mm | |
| Primary Winding(s) | 2 |

* Images are for reference only
VPP24-1250
Extended- Manufacturer
- MFR.Part #
- VPP24-1250
- JLCPCB Part #
- C17223865
- Package
- Plugin-8P,66.7x55.6mm
- Description
- 1.25A、2.5A 115V、230V 12V、24V 2 2 39.67mm 4kV Plugin-8P,66.7x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VPP24-1250
Extended- Manufacturer
- MFR.Part #
- VPP24-1250
- JLCPCB Part #
- C17223865
- Package
- Plugin-8P,66.7x55.6mm
- Description
- 1.25A、2.5A 115V、230V 12V、24V 2 2 39.67mm 4kV Plugin-8P,66.7x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VPP24-1250 Specifications
VPP24-1250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Plugin-8P,66.7x55.6mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 1.25A、2.5A | |
| Secondary Side Voltage | 12V、24V | |
| Isolation Voltage(Vrms) | 4kV | |
| Secondary Winding | 2 | |
| Height | 39.67mm | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPP24-1250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VPP24-1250 Documents
VPP24-1250 datasheets or manufacturer documentation.
Datasheet: VPP24-1250 Datasheet (PDF)
VPP24-1250 Schematic Symbol & PCB Footprint
The VPP24-1250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.