
F8-10
- Manufacturer
- MFR.Part #
- F8-10
- JLCPCB Part #
- C17244299
- Package
- Bolt Mount
- Description
- 1 1 10A 10V 115V 2.5kV Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 10A | |
| Secondary Side Voltage | 10V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |

* Images are for reference only
F8-10
Extended- Manufacturer
- MFR.Part #
- F8-10
- JLCPCB Part #
- C17244299
- Package
- Bolt Mount
- Description
- 1 1 10A 10V 115V 2.5kV Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F8-10
Extended- Manufacturer
- MFR.Part #
- F8-10
- JLCPCB Part #
- C17244299
- Package
- Bolt Mount
- Description
- 1 1 10A 10V 115V 2.5kV Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F8-10 Specifications
F8-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 10A | |
| Secondary Side Voltage | 10V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F8-10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F8-10 Schematic Symbol & PCB Footprint
The F8-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.