
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Plugin | |
| Primary Side Voltage | 115V | |
| Output Current | 20mA、40mA | |
| Secondary Side Voltage | 28V、56V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Height | 23.8mm | |
| Primary Winding(s) | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F56-020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Package | Plugin | |
| Primary Side Voltage | 115V | |
| Output Current | 20mA、40mA | |
| Secondary Side Voltage | 28V、56V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Height | 23.8mm | |
| Primary Winding(s) | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F56-020. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F56-020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.