
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | Triad Magnetics | |
| Package | - | |
| Output Current(Max) | 20A | |
| Operating Temperature Range | -10℃~+60℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 199mm | |
| Height | 42mm | |
| Switching Frequency | 134kHz | |
| Features | Over Current Protection、Overvoltage protection | |
| Width | 98mm | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AWSP100-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | Triad Magnetics | |
| Package | - | |
| Output Current(Max) | 20A | |
| Operating Temperature Range | -10℃~+60℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 199mm | |
| Height | 42mm | |
| Switching Frequency | 134kHz | |
| Features | Over Current Protection、Overvoltage protection | |
| Width | 98mm | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AWSP100-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AWSP100-5 datasheets or manufacturer documentation.
Datasheet: AWSP100-5 Datasheet (PDF)
The AWSP100-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.