This website requires JavaScript.
no-image

* Images are for reference only

XD6216B461MR-Q

Extended
Manufacturer
Torex Semicon
MFR.Part #
XD6216B461MR-Q
JLCPCB Part #
C7159163
Package
SOT-25
Description
-40℃~+105℃ 1 150mA 28V 30dB@(1kHz) 4.6V 5uA Fixed Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0896
200+ $0.4355
500+ $0.4211
1000+ $0.4131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons