
XD6130A411MR-Q
- Manufacturer
- MFR.Part #
- XD6130A411MR-Q
- JLCPCB Part #
- C2463451
- Package
- SOT-26-6
- Description
- -40℃~+125℃@(Ta) 1 4.1V 7ms Active Low Open Drain Voltage Detector SOT-26-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Torex Semicon | |
| Package | SOT-26-6 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 7ms | |
| Threshold Voltage | 4.1V | |
| Output Type | Open Drain | |
| Reset Active Level | Active Low |

* Images are for reference only
XD6130A411MR-Q
Extended- Manufacturer
- MFR.Part #
- XD6130A411MR-Q
- JLCPCB Part #
- C2463451
- Package
- SOT-26-6
- Description
- -40℃~+125℃@(Ta) 1 4.1V 7ms Active Low Open Drain Voltage Detector SOT-26-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XD6130A411MR-Q
Extended- Manufacturer
- MFR.Part #
- XD6130A411MR-Q
- JLCPCB Part #
- C2463451
- Package
- SOT-26-6
- Description
- -40℃~+125℃@(Ta) 1 4.1V 7ms Active Low Open Drain Voltage Detector SOT-26-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD6130A411MR-Q Specifications
XD6130A411MR-Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Torex Semicon | |
| Package | SOT-26-6 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 7ms | |
| Threshold Voltage | 4.1V | |
| Output Type | Open Drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD6130A411MR-Q. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD6130A411MR-Q Documents
XD6130A411MR-Q datasheets or manufacturer documentation.
Datasheet: XD6130A411MR-Q Datasheet (PDF)
XD6130A411MR-Q Schematic Symbol & PCB Footprint
The XD6130A411MR-Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.