
* Images are for reference only
XCL210C181GR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL210C181GR-G
- JLCPCB Part #
- C7396692
- Package
- SMD-8P,2.5x2mm
- Description
- -40℃~+85℃ 1 1.8V 200mA 2V~6V 700nA Buck Buck Built-in Fixed Yes SMD-8P,2.5x2mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$1.9941
10+
$1.9474
30+
$1.9169
100+
$1.8863