
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | DFN3030-10B | |
| Voltage - Supply | 650mV~6V | |
| Features | Short Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage | |
| Output Voltage | 5.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCL104A531H2-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Torex Semicon | |
| Package | DFN3030-10B | |
| Voltage - Supply | 650mV~6V | |
| Features | Short Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage | |
| Output Voltage | 5.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCL104A531H2-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCL104A531H2-G datasheets or manufacturer documentation.
Datasheet: XCL104A531H2-G Datasheet (PDF)
The XCL104A531H2-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.