
* Images are for reference only
XC9702A75CRR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9702A75CRR-G
- JLCPCB Part #
- C23705929
- Package
- HSOP-8N
- Description
- -40℃~+125℃ 1 12uA 1MHz 2.5V~12V 300mA 4.5V~60V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Built-in LDO regulator Step-down type Yes HSOP-8N DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.7114
10+
$1.6744
30+
$1.6503
100+
$1.6246
Related Products